19028326A | |
---|---|
DigiKey Part Number | CR550-ND |
Manufacturer | |
Manufacturer Product Number | 19028326A |
Description | FAN AXIAL 119.1X39.1MM MX3A1 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028326A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 39.10mm | |
Air Flow | 100.0 CFM (2.80m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 198 ~ 242VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 83000 Hrs @ 40°C |