17000538A | |
---|---|
DigiKey Part Number | CR595-ND |
Manufacturer | |
Manufacturer Product Number | 17000538A |
Description | FAN AXL 120X38MM CR12038EC-3600 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 144.0 CFM (4.03m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 144.0 CFM (4.03m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 60.0dB(A) | |
Power (Watts) | 17.00W | |
RPM | 3600 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.11000 | ¥606.11 |
10 | ¥548.38000 | ¥5,483.80 |
30 | ¥476.22533 | ¥14,286.76 |
50 | ¥447.36320 | ¥22,368.16 |
100 | ¥389.63910 | ¥38,963.91 |