95060-03 | |
---|---|
DigiKey Part Number | F9240-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 95060-03 |
Description | SWITCH KEYLOCK 3POS 5A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 5A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.82000 | ¥266.82 |
5 | ¥238.77400 | ¥1,193.87 |
10 | ¥224.10300 | ¥2,241.03 |
25 | ¥205.42560 | ¥5,135.64 |
60 | ¥192.08483 | ¥11,525.09 |
120 | ¥180.08000 | ¥21,609.60 |
300 | ¥173.41050 | ¥52,023.15 |