FTL4C1QE3C | |
---|---|
DigiKey Part Number | 775-FTL4C1QE3C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL4C1QE3C |
Description | TRANSCEIVER 40GBASE-LR4 QSFP+ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 41.2Gbps 1271nm, 1291nm, 1311nm, 1331nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 41.2Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,817.47000 | ¥3,817.47 |
10 | ¥3,670.61300 | ¥36,706.13 |