TG12-8-01L | |
---|---|
DigiKey Part Number | 1681-1217-ND |
Manufacturer | |
Manufacturer Product Number | TG12-8-01L |
Description | TEG GENERATOR 40.13X40.13X3.53MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 1.2W @ 50°C 1.5 A 200°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 1.2W @ 50°C | |
Delta Tmax @ Th | - | |
Height | 3.53mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 1.9 V | |
Resistance | 2.9 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥298.44040 | ¥14,922.02 |