TG12-8-01 | |
---|---|
DigiKey Part Number | 1681-1216-ND |
Manufacturer | |
Manufacturer Product Number | TG12-8-01 |
Description | TEG GENERATOR 40.13X40.13X3.53MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 1.2W @ 50°C 1.5 A 200°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 1.2W @ 50°C | |
Delta Tmax @ Th | - | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 1.9 V | |
Resistance | 2.9 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.13000 | ¥345.13 |
5 | ¥323.55400 | ¥1,617.77 |
10 | ¥315.71800 | ¥3,157.18 |
25 | ¥303.94760 | ¥7,598.69 |
50 | ¥296.10360 | ¥14,805.18 |
100 | ¥288.26020 | ¥28,826.02 |