CSAB1040A-680M | |
---|---|
DigiKey Part Number | 4044-CSAB1040A-680MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-680MCT-ND - Cut Tape (CT) 4044-CSAB1040A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-680M |
Description | FIXED IND 68UH 2.6A 195MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 2.6 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥5.80560 | ¥145.14 |
50 | ¥5.45600 | ¥272.80 |
100 | ¥4.52750 | ¥452.75 |
250 | ¥4.17896 | ¥1,044.74 |
500 | ¥3.94680 | ¥1,973.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥3.38745 | ¥5,419.92 |
3,200 | ¥3.13424 | ¥10,029.57 |
4,800 | ¥2.99445 | ¥14,373.36 |
8,000 | ¥2.87333 | ¥22,986.64 |