CSAB1040A-470M | |
---|---|
DigiKey Part Number | 4044-CSAB1040A-470MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-470MCT-ND - Cut Tape (CT) 4044-CSAB1040A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-470M |
Description | FIXED IND 47UH 3.1A 145MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.149" (3.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.01160 | ¥150.29 |
50 | ¥5.64960 | ¥282.48 |
100 | ¥4.68820 | ¥468.82 |
250 | ¥4.32728 | ¥1,081.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.78968 | ¥3,031.74 |
1,600 | ¥3.50766 | ¥5,612.26 |
2,400 | ¥3.35195 | ¥8,044.68 |
4,000 | ¥3.16505 | ¥12,660.20 |
5,600 | ¥3.04729 | ¥17,064.82 |
8,000 | ¥2.97529 | ¥23,802.32 |