L3KKH-2636N | |
---|---|
DigiKey Part Number | L3KKH-2636N-ND |
Manufacturer | |
Manufacturer Product Number | L3KKH-2636N |
Description | IDC CBL - LPK26H/CN221GR/LPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.98000 | ¥122.98 |
10 | ¥94.53300 | ¥945.33 |
25 | ¥85.46760 | ¥2,136.69 |
50 | ¥79.34000 | ¥3,967.00 |
100 | ¥73.78130 | ¥7,378.13 |
250 | ¥67.22668 | ¥16,806.67 |
500 | ¥62.80998 | ¥31,404.99 |
1,000 | ¥58.81564 | ¥58,815.64 |