L3KKH-2618N | |
---|---|
DigiKey Part Number | L3KKH-2618N-ND |
Manufacturer | |
Manufacturer Product Number | L3KKH-2618N |
Description | IDC CBL - LPK26H/CN221GR/LPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.40000 | ¥106.40 |
10 | ¥81.72600 | ¥817.26 |
25 | ¥73.86600 | ¥1,846.65 |
50 | ¥68.54440 | ¥3,427.22 |
100 | ¥63.71810 | ¥6,371.81 |
250 | ¥58.02448 | ¥14,506.12 |
500 | ¥54.18818 | ¥27,094.09 |
1,000 | ¥50.71745 | ¥50,717.45 |