L3KKH-2606N | |
---|---|
DigiKey Part Number | L3KKH-2606N-ND |
Manufacturer | |
Manufacturer Product Number | L3KKH-2606N |
Description | IDC CBL - LPK26H/CN221GR/LPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.50200 | ¥475.02 |
25 | ¥44.87480 | ¥1,121.87 |
50 | ¥43.78120 | ¥2,189.06 |
100 | ¥41.59250 | ¥4,159.25 |
250 | ¥37.21440 | ¥9,303.60 |
500 | ¥35.02532 | ¥17,512.66 |
1,000 | ¥30.64712 | ¥30,647.12 |
2,500 | ¥29.11476 | ¥72,786.90 |