L3DKH-2636N | |
---|---|
DigiKey Part Number | L3DKH-2636N-ND |
Manufacturer | |
Manufacturer Product Number | L3DKH-2636N |
Description | IDC CBL - LKR26H/CN221GR/LPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.39300 | ¥513.93 |
25 | ¥48.54960 | ¥1,213.74 |
50 | ¥47.36560 | ¥2,368.28 |
100 | ¥44.99710 | ¥4,499.71 |
250 | ¥40.26088 | ¥10,065.22 |
500 | ¥37.89252 | ¥18,946.26 |
1,000 | ¥33.15595 | ¥33,155.95 |
2,500 | ¥31.49816 | ¥78,745.40 |