L3DKH-2606N | |
---|---|
DigiKey Part Number | L3DKH-2606N-ND |
Manufacturer | |
Manufacturer Product Number | L3DKH-2606N |
Description | IDC CBL - LKR26H/CN221GR/LPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥54.35500 | ¥543.55 |
25 | ¥49.07320 | ¥1,226.83 |
50 | ¥45.49720 | ¥2,274.86 |
100 | ¥42.24940 | ¥4,224.94 |
250 | ¥38.41592 | ¥9,603.98 |
500 | ¥35.83140 | ¥17,915.70 |
1,000 | ¥33.49218 | ¥33,492.18 |
2,500 | ¥31.14002 | ¥77,850.05 |