L3DKH-1418N | |
---|---|
DigiKey Part Number | L3DKH-1418N-ND |
Manufacturer | |
Manufacturer Product Number | L3DKH-1418N |
Description | IDC CBL - LKR14H/CN218GR/LPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥48.45400 | ¥484.54 |
25 | ¥43.73200 | ¥1,093.30 |
50 | ¥40.53340 | ¥2,026.67 |
100 | ¥37.63050 | ¥3,763.05 |
250 | ¥34.20172 | ¥8,550.43 |
500 | ¥31.89000 | ¥15,945.00 |
1,000 | ¥29.79708 | ¥29,797.08 |
2,500 | ¥27.39950 | ¥68,498.75 |