L3DKH-1406N | |
---|---|
DigiKey Part Number | L3DKH-1406N-ND |
Manufacturer | |
Manufacturer Product Number | L3DKH-1406N |
Description | IDC CBL - LKR14H/CN218GR/LPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥44.56300 | ¥445.63 |
25 | ¥40.20840 | ¥1,005.21 |
50 | ¥37.25940 | ¥1,862.97 |
100 | ¥34.58380 | ¥3,458.38 |
250 | ¥31.42352 | ¥7,855.88 |
500 | ¥29.29210 | ¥14,646.05 |
1,000 | ¥27.36254 | ¥27,362.54 |
2,500 | ¥25.09176 | ¥62,729.40 |