L3DDH-4018N | |
---|---|
DigiKey Part Number | L3DDH-4018N-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-4018N |
Description | IDC CBL - LKR40H/CN222GR/LKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.07000 | ¥73.07 |
10 | ¥56.03200 | ¥560.32 |
25 | ¥50.58880 | ¥1,264.72 |
50 | ¥46.90420 | ¥2,345.21 |
100 | ¥43.55880 | ¥4,355.88 |
250 | ¥39.61100 | ¥9,902.75 |
500 | ¥36.94938 | ¥18,474.69 |
1,000 | ¥34.54070 | ¥34,540.70 |
2,500 | ¥32.20808 | ¥80,520.20 |