L3DDH-1618N | |
---|---|
DigiKey Part Number | L3DDH-1618N-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-1618N |
Description | IDC CBL - LKR16H/CN219GR/LKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥37.78200 | ¥377.82 |
25 | ¥34.07720 | ¥851.93 |
50 | ¥31.56840 | ¥1,578.42 |
100 | ¥29.28850 | ¥2,928.85 |
250 | ¥26.59680 | ¥6,649.20 |
500 | ¥24.78096 | ¥12,390.48 |
1,000 | ¥23.13679 | ¥23,136.79 |
2,500 | ¥21.20136 | ¥53,003.40 |