L3DDH-1606N | |
---|---|
DigiKey Part Number | L3DDH-1606N-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-1606N |
Description | IDC CBL - LKR16H/CN219GR/LKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.89300 | ¥98.93 |
25 | ¥9.47080 | ¥236.77 |
50 | ¥9.26240 | ¥463.12 |
100 | ¥8.84110 | ¥884.11 |
250 | ¥7.99896 | ¥1,999.74 |
500 | ¥7.36748 | ¥3,683.74 |
1,000 | ¥6.31498 | ¥6,314.98 |
2,500 | ¥5.89395 | ¥14,734.88 |