L3DDH-1436N | |
---|---|
DigiKey Part Number | L3DDH-1436N-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-1436N |
Description | IDC CBL - LKR14H/CN218GR/LKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥40.42500 | ¥404.25 |
25 | ¥36.46480 | ¥911.62 |
50 | ¥33.78500 | ¥1,689.25 |
100 | ¥31.35160 | ¥3,135.16 |
250 | ¥28.47652 | ¥7,119.13 |
500 | ¥26.53754 | ¥13,268.77 |
1,000 | ¥24.78195 | ¥24,781.95 |
2,500 | ¥22.71558 | ¥56,788.95 |