L3DDH-1418N | |
---|---|
DigiKey Part Number | L3DDH-1418N-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-1418N |
Description | IDC CBL - LKR14H/CN218GR/LKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥34.43200 | ¥344.32 |
25 | ¥31.05280 | ¥776.32 |
50 | ¥28.75900 | ¥1,437.95 |
100 | ¥26.67690 | ¥2,667.69 |
250 | ¥24.21760 | ¥6,054.40 |
500 | ¥22.55824 | ¥11,279.12 |
1,000 | ¥21.05552 | ¥21,055.52 |
2,500 | ¥19.28644 | ¥48,216.10 |