L3DDH-1406N | |
---|---|
DigiKey Part Number | L3DDH-1406N-ND |
Manufacturer | |
Manufacturer Product Number | L3DDH-1406N |
Description | IDC CBL - LKR14H/CN218GR/LKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥30.37600 | ¥303.76 |
25 | ¥27.38480 | ¥684.62 |
50 | ¥25.35680 | ¥1,267.84 |
100 | ¥23.51450 | ¥2,351.45 |
250 | ¥21.33728 | ¥5,334.32 |
500 | ¥19.86806 | ¥9,934.03 |
1,000 | ¥18.53766 | ¥18,537.66 |
2,500 | ¥16.97091 | ¥42,427.28 |