L3CKH-4018N | |
---|---|
DigiKey Part Number | L3CKH-4018N-ND |
Manufacturer | |
Manufacturer Product Number | L3CKH-4018N |
Description | IDC CBL - LKC40H/CN222GR/LPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.72000 | ¥101.72 |
10 | ¥78.12500 | ¥781.25 |
25 | ¥70.59440 | ¥1,764.86 |
50 | ¥65.50280 | ¥3,275.14 |
100 | ¥60.88310 | ¥6,088.31 |
250 | ¥55.43392 | ¥13,858.48 |
500 | ¥51.76166 | ¥25,880.83 |
1,000 | ¥48.43883 | ¥48,438.83 |