L3CKH-2618N | |
---|---|
DigiKey Part Number | L3CKH-2618N-ND |
Manufacturer | |
Manufacturer Product Number | L3CKH-2618N |
Description | IDC CBL - LKC26H/CN221GR/LPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.98200 | ¥399.82 |
25 | ¥37.86680 | ¥946.67 |
50 | ¥36.98680 | ¥1,849.34 |
100 | ¥35.22500 | ¥3,522.50 |
250 | ¥30.82192 | ¥7,705.48 |
500 | ¥29.94132 | ¥14,970.66 |
1,000 | ¥25.53824 | ¥25,538.24 |
2,500 | ¥23.77697 | ¥59,442.42 |