L3CCH-2606N | |
---|---|
DigiKey Part Number | L3CCH-2606N-ND |
Manufacturer | |
Manufacturer Product Number | L3CCH-2606N |
Description | IDC CBL - LKC26H/CN221GR/LKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.62700 | ¥126.27 |
25 | ¥12.09160 | ¥302.29 |
50 | ¥11.82220 | ¥591.11 |
100 | ¥11.28440 | ¥1,128.44 |
250 | ¥10.20940 | ¥2,552.35 |
500 | ¥9.40334 | ¥4,701.67 |
1,000 | ¥8.05998 | ¥8,059.98 |
2,500 | ¥7.52264 | ¥18,806.60 |