L3CCH-1418N | |
---|---|
DigiKey Part Number | L3CCH-1418N-ND |
Manufacturer | |
Manufacturer Product Number | L3CCH-1418N |
Description | IDC CBL - LKC14H/CN218GR/LKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥33.55300 | ¥335.53 |
25 | ¥30.25480 | ¥756.37 |
50 | ¥28.02000 | ¥1,401.00 |
100 | ¥25.98980 | ¥2,598.98 |
250 | ¥23.59136 | ¥5,897.84 |
500 | ¥21.97322 | ¥10,986.61 |
1,000 | ¥20.50768 | ¥20,507.68 |
2,500 | ¥18.78259 | ¥46,956.47 |