L1KXH-4036N | |
---|---|
DigiKey Part Number | L1KXH-4036N-ND |
Manufacturer | |
Manufacturer Product Number | L1KXH-4036N |
Description | IDC CBL -LPK40H/CN222GR/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.62000 | ¥119.62 |
10 | ¥91.96600 | ¥919.66 |
25 | ¥83.14560 | ¥2,078.64 |
50 | ¥77.17880 | ¥3,858.94 |
100 | ¥71.76600 | ¥7,176.60 |
250 | ¥65.38256 | ¥16,345.64 |
500 | ¥61.08226 | ¥30,541.13 |
1,000 | ¥57.19204 | ¥57,192.04 |