L1CXH-2636N | |
---|---|
DigiKey Part Number | L1CXH-2636N-ND |
Manufacturer | |
Manufacturer Product Number | L1CXH-2636N |
Description | IDC CBL -LKC26H/CN221GR/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.95100 | ¥309.51 |
25 | ¥29.31240 | ¥732.81 |
50 | ¥28.62920 | ¥1,431.46 |
100 | ¥27.26640 | ¥2,726.64 |
250 | ¥23.85768 | ¥5,964.42 |
500 | ¥23.17612 | ¥11,588.06 |
1,000 | ¥19.76790 | ¥19,767.90 |
2,500 | ¥18.40461 | ¥46,011.53 |