800-1801-2-SVT0-BL-00100-2 | |
---|---|
DigiKey Part Number | 1175-800-1801-2-SVT0-BL-00100-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1801-2-SVT0-BL-00100-2 |
Description | CORD 18AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.17000 | ¥451.70 |
25 | ¥42.78640 | ¥1,069.66 |
50 | ¥41.79120 | ¥2,089.56 |
150 | ¥39.80113 | ¥5,970.17 |
300 | ¥34.82600 | ¥10,447.80 |
600 | ¥33.83097 | ¥20,298.58 |
1,050 | ¥28.85582 | ¥30,298.61 |
2,550 | ¥26.86576 | ¥68,507.69 |