800-18-13D-RE-0015F-1 | |
---|---|
DigiKey Part Number | 1175-800-18-13D-RE-0015F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-13D-RE-0015F-1 |
Description | CRD 18AWG NEMA5-15P - 320C13 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.95000 | ¥85.95 |
10 | ¥76.15400 | ¥761.54 |
40 | ¥70.29450 | ¥2,811.78 |
80 | ¥68.75363 | ¥5,500.29 |