770-20011-00250 | |
---|---|
DigiKey Part Number | 770-20011-00250-ND |
Manufacturer | |
Manufacturer Product Number | 770-20011-00250 |
Description | CABLE 2RCA M-M 2.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 8.2' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 8.2' (2.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥40.01710 | ¥4,001.71 |