770-10043-00050 | |
---|---|
DigiKey Part Number | 1175-1493-ND |
Manufacturer | |
Manufacturer Product Number | 770-10043-00050 |
Description | CABLE 3.5MM TO RCA(2) 0.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 1.6' (50.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.6' (50.00cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Y-Adapter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.16500 | ¥261.65 |
25 | ¥24.78040 | ¥619.51 |
50 | ¥24.20420 | ¥1,210.21 |
200 | ¥23.05150 | ¥4,610.30 |
400 | ¥20.17005 | ¥8,068.02 |
600 | ¥19.59380 | ¥11,756.28 |
1,000 | ¥16.71237 | ¥16,712.37 |
2,600 | ¥15.55976 | ¥40,455.38 |