760-10010-00050 | |
---|---|
DigiKey Part Number | 1175-1177-ND |
Manufacturer | |
Manufacturer Product Number | 760-10010-00050 |
Description | CABLE SATA F-F 500MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.51200 | ¥185.12 |
25 | ¥17.72280 | ¥443.07 |
50 | ¥17.32860 | ¥866.43 |
100 | ¥16.54220 | ¥1,654.22 |
300 | ¥14.96650 | ¥4,489.95 |
600 | ¥13.78487 | ¥8,270.92 |
1,200 | ¥11.81554 | ¥14,178.65 |
2,700 | ¥11.02784 | ¥29,775.17 |