Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.49000 | ¥183.49 |
10 | ¥160.65800 | ¥1,606.58 |
30 | ¥153.71500 | ¥4,611.45 |
60 | ¥148.75617 | ¥8,925.37 |
120 | ¥143.79817 | ¥17,255.78 |
270 | ¥135.86437 | ¥36,683.38 |
510 | ¥131.89759 | ¥67,267.77 |