53025-18 | |
---|---|
DigiKey Part Number | 1175-53025-18-ND |
Manufacturer | |
Manufacturer Product Number | 53025-18 |
Description | CONN RCPT HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53025-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥5.82500 | ¥58.25 |
25 | ¥5.58760 | ¥139.69 |
50 | ¥5.46900 | ¥273.45 |
100 | ¥5.23100 | ¥523.10 |
250 | ¥4.75576 | ¥1,188.94 |
500 | ¥4.28018 | ¥2,140.09 |
1,000 | ¥3.80461 | ¥3,804.61 |