530-26-10-WH-0100F | |
---|---|
DigiKey Part Number | CN290-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-WH-0100F |
Description | CABLE MOD FLAT 10COND REEL 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 10 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.425" (10.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.75000 | ¥437.75 |
3 | ¥404.96333 | ¥1,214.89 |
5 | ¥390.91800 | ¥1,954.59 |
7 | ¥381.55714 | ¥2,670.90 |
10 | ¥372.19100 | ¥3,721.91 |
25 | ¥348.77880 | ¥8,719.47 |
50 | ¥330.05380 | ¥16,502.69 |
100 | ¥316.00850 | ¥31,600.85 |