530-26-10-SV-1000F | |
---|---|
DigiKey Part Number | CN289-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-SV-1000F |
Description | CABLE MOD FLAT 10COND REEL 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable Silver 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 10 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.425" (10.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,264.10000 | ¥2,264.10 |
2 | ¥2,153.51500 | ¥4,307.03 |
3 | ¥2,090.95667 | ¥6,272.87 |
5 | ¥2,014.32400 | ¥10,071.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/272/454/5xx-26-xx-BL-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/666/5xx-26-xx-WH-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/122/5xx-26-xx-SV-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/122/5xx-26-xx-SV-xxxxF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/122/5xx-26-xx-SV-xxxxF_tmb.jpg)