52225-06 | |
---|---|
DigiKey Part Number | 1175-52225-06-ND |
Manufacturer | |
Manufacturer Product Number | 52225-06 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52225-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.49100 | ¥14.91 |
25 | ¥1.32200 | ¥33.05 |
50 | ¥1.23300 | ¥61.65 |
100 | ¥1.14490 | ¥114.49 |
250 | ¥1.01288 | ¥253.22 |
500 | ¥0.96876 | ¥484.38 |
1,000 | ¥0.79263 | ¥792.63 |
3,000 | ¥0.72659 | ¥2,179.77 |