521-26-04-SV-014F | |
---|---|
DigiKey Part Number | 1175-2422-ND |
Manufacturer | |
Manufacturer Product Number | 521-26-04-SV-014F |
Description | CABLE MOD COIL 4COND 14' PRE-CUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable Silver 14' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 2.79' (0.85m) | |
Length - Coil Extended | 14' (4.27m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
5 | ¥20.04800 | ¥100.24 |
10 | ¥19.14500 | ¥191.45 |
25 | ¥17.94680 | ¥448.67 |
50 | ¥17.65100 | ¥882.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/491/521-26-04-WH-005F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/177/521-26-04-BL-005F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/177/521-26-04-SV-007F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/177/521-26-04-SV-007F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/177/521-26-04-SV-007F_tmb.jpg)