51225-09 | |
---|---|
DigiKey Part Number | 1175-51225-09-ND |
Manufacturer | |
Manufacturer Product Number | 51225-09 |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51225-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.20320 | ¥30.08 |
50 | ¥1.10560 | ¥55.28 |
100 | ¥1.06200 | ¥106.20 |
250 | ¥0.95356 | ¥238.39 |
500 | ¥0.90994 | ¥454.97 |
1,000 | ¥0.76294 | ¥762.94 |