51225-07 | |
---|---|
DigiKey Part Number | 1175-51225-07-ND |
Manufacturer | |
Manufacturer Product Number | 51225-07 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51225-07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥1.04600 | ¥10.46 |
25 | ¥0.92760 | ¥23.19 |
50 | ¥0.86680 | ¥43.34 |
100 | ¥0.80480 | ¥80.48 |
250 | ¥0.71188 | ¥177.97 |
500 | ¥0.68102 | ¥340.51 |
1,000 | ¥0.55719 | ¥557.19 |
3,000 | ¥0.54499 | ¥1,634.97 |