51225-05 | |
---|---|
DigiKey Part Number | 1175-51225-05-ND |
Manufacturer | |
Manufacturer Product Number | 51225-05 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51225-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.96000 | ¥0.96 |
10 | ¥0.83700 | ¥8.37 |
25 | ¥0.74280 | ¥18.57 |
50 | ¥0.69400 | ¥34.70 |
100 | ¥0.64350 | ¥64.35 |
250 | ¥0.56956 | ¥142.39 |
500 | ¥0.54478 | ¥272.39 |
1,000 | ¥0.44573 | ¥445.73 |
3,000 | ¥0.43597 | ¥1,307.91 |