Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.39000 | ¥513.39 |
3 | ¥482.38000 | ¥1,447.14 |
5 | ¥456.99800 | ¥2,284.99 |
10 | ¥437.24900 | ¥4,372.49 |
25 | ¥409.03880 | ¥10,225.97 |
50 | ¥389.29400 | ¥19,464.70 |
100 | ¥369.54560 | ¥36,954.56 |