Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.15000 | ¥171.50 |
25 | ¥16.41960 | ¥410.49 |
40 | ¥16.05225 | ¥642.09 |
80 | ¥15.32363 | ¥1,225.89 |
230 | ¥13.86422 | ¥3,188.77 |
440 | ¥12.76961 | ¥5,618.63 |
1,400 | ¥10.94531 | ¥15,323.43 |
2,800 | ¥10.21564 | ¥28,603.79 |