3135-18-1-0500-004-1-TS

DigiKey Part Number
CN103R-25-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.29000¥131.29
2¥124.77000¥249.54
4¥118.88750¥475.55
10¥111.70100¥1,117.01
20¥105.82250¥2,116.45
40¥101.24950¥4,049.98
100¥94.71680¥9,471.68
200¥90.14410¥18,028.82
400¥85.57163¥34,228.65
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 32
Unit Price: ¥131.29000
HOOK-UP STRND 18AWG BLK 25'
In-Stock: 36
Unit Price: ¥108.35000
HOOK-UP STRND 18AWG YEL 25'
In-Stock: 14
Unit Price: ¥131.29000
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 47
Unit Price: ¥131.29000
HOOK-UP STRND 18AWG ORN 25'
In-Stock: 13
Unit Price: ¥131.29000
Alternate Length
HOOK-UP STRND 18AWG RED 500'
In-Stock: 19
Unit Price: ¥2,189.67000
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: ¥1,006.04000
HOOK-UP STRND 18AWG RED 50'
In-Stock: 4
Unit Price: ¥241.67000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 7
Unit Price: ¥437.80000