Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.44000 | ¥151.44 |
2 | ¥144.45000 | ¥288.90 |
5 | ¥135.18200 | ¥675.91 |
10 | ¥129.00300 | ¥1,290.03 |
20 | ¥122.82400 | ¥2,456.48 |
50 | ¥115.09920 | ¥5,754.96 |
100 | ¥108.91810 | ¥10,891.81 |
200 | ¥104.28365 | ¥20,856.73 |
500 | ¥100.42102 | ¥50,210.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/302/3122-Series_Black_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/275/115/3122-Series_White_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/137/3122-Series_Red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/577/3122-Series_Blue_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/556/3122-Series_Brown_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/997/3122-Series_Yellow_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/997/3122-Series_Yellow_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/997/3122-Series_Yellow_tmb.jpg)