3020-26-0300-00-TR | |
---|---|
DigiKey Part Number | 1175-2660-2-ND - Tape & Reel (TR) 1175-2660-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3020-26-0300-00-TR |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
100 | ¥11.14400 | ¥1,114.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.71323 | ¥3,213.97 |
600 | ¥9.86737 | ¥5,920.42 |
900 | ¥9.58540 | ¥8,626.86 |
1,500 | ¥8.17581 | ¥12,263.72 |
3,000 | ¥7.89389 | ¥23,681.67 |
7,500 | ¥7.49920 | ¥56,244.00 |