Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.00000 | ¥118.00 |
2 | ¥112.11500 | ¥224.23 |
4 | ¥106.84750 | ¥427.39 |
10 | ¥100.39200 | ¥1,003.92 |
20 | ¥95.11050 | ¥1,902.21 |
40 | ¥90.99850 | ¥3,639.94 |
100 | ¥85.12790 | ¥8,512.79 |
200 | ¥81.01860 | ¥16,203.72 |
400 | ¥76.90898 | ¥30,763.59 |