Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Red, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.64000 | ¥143.64 |
2 | ¥136.49000 | ¥272.98 |
4 | ¥130.05500 | ¥520.22 |
10 | ¥122.19200 | ¥1,221.92 |
20 | ¥115.76350 | ¥2,315.27 |
40 | ¥110.76125 | ¥4,430.45 |
100 | ¥103.61550 | ¥10,361.55 |
200 | ¥98.61300 | ¥19,722.60 |
400 | ¥93.61183 | ¥37,444.73 |