Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.91000 | ¥257.91 |
2 | ¥245.80500 | ¥491.61 |
5 | ¥230.92600 | ¥1,154.63 |
10 | ¥218.78000 | ¥2,187.80 |
20 | ¥209.32500 | ¥4,186.50 |
50 | ¥195.82100 | ¥9,791.05 |
100 | ¥186.36620 | ¥18,636.62 |
200 | ¥176.91270 | ¥35,382.54 |
500 | ¥175.56204 | ¥87,781.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/390/181/CN170BW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/131/CN190BR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/563/CN170WR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/563/CN170WR_tmb.jpg)