Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥584.37250 | ¥4,674.98 |
16 | ¥528.84625 | ¥8,461.54 |
40 | ¥465.38425 | ¥18,615.37 |
56 | ¥420.43214 | ¥23,544.20 |
200 | ¥383.41280 | ¥76,682.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/563/CN170WR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/390/181/CN170BW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/131/CN190BR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/131/CN190BR_tmb.jpg)